
CRCW20100000ZSTF | |
|---|---|
DigiKey Part Number | 541-3042-2-ND - Tape & Reel (TR) 541-3042-1-ND - Cut Tape (CT) 541-3042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20100000ZSTF |
Description | RES SMD 0 OHM JUMPER 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20100000ZSTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,14680 € | 7,34 € |
| 100 | 0,13080 € | 13,08 € |
| 250 | 0,11300 € | 28,25 € |
| 500 | 0,10190 € | 50,95 € |
| 1.000 | 0,09245 € | 92,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07916 € | 316,64 € |
| 8.000 | 0,07325 € | 586,00 € |
| 12.000 | 0,07021 € | 842,52 € |
| 20.000 | 0,06678 € | 1.335,60 € |
| 28.000 | 0,06473 € | 1.812,44 € |
| 40.000 | 0,06273 € | 2.509,20 € |
| 48.000 | 0,06177 € | 2.964,96 € |
| 96.000 | 0,05848 € | 5.614,08 € |
| 100.000 | 0,05830 € | 5.830,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

