Parametric Equivalent

CRCW1218665KFKTK | |
|---|---|
DigiKey Part Number | CRCW1218665KFKTK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1218665KFKTK |
Description | RES SMD 665K OHM 1% 1W 1218 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 665 kOhms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1218665KFKTK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16057 € | 642,28 € |
| Unit Price without VAT: | 0,16057 € |
|---|---|
| Unit Price with VAT: | 0,19108 € |


