
CRCW12185R60FKEKHP | |
|---|---|
DigiKey Part Number | CRCW12185R60FKEKHPTR-ND - Tape & Reel (TR) CRCW12185R60FKEKHPCT-ND - Cut Tape (CT) CRCW12185R60FKEKHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12185R60FKEKHP |
Description | RES SMD 5.6 OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12185R60FKEKHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79300 € | 7,93 € |
| 25 | 0,69840 € | 17,46 € |
| 50 | 0,64360 € | 32,18 € |
| 100 | 0,59990 € | 59,99 € |
| 250 | 0,55564 € | 138,91 € |
| 500 | 0,52996 € | 264,98 € |
| 1.000 | 0,50952 € | 509,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46217 € | 1.848,68 € |
| 8.000 | 0,45224 € | 3.617,92 € |
| 12.000 | 0,44739 € | 5.368,68 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

