64.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121064R9FKEA

DigiKey Part Number
541-64.9AATR-ND - Tape & Reel (TR)
541-64.9AACT-ND - Cut Tape (CT)
541-64.9AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121064R9FKEA
Description
RES SMD 64.9 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121064R9FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08500 €0,85 €
250,06720 €1,68 €
500,05700 €2,85 €
1000,04760 €4,76 €
2500,04108 €10,27 €
5000,03648 €18,24 €
1.0000,03286 €32,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02503 €125,15 €
10.0000,02389 €238,90 €
15.0000,02331 €349,65 €
25.0000,02273 €568,25 €
35.0000,02220 €777,00 €
50.0000,02167 €1.083,50 €
60.0000,02164 €1.298,40 €
120.0000,02151 €2.581,20 €
125.0000,02150 €2.687,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €