CRCW12105R10FNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,04729 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,03731 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,07155 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05158 €
Datasheet

Upgrade


YAGEO
In Stock: 9.200
Unit Price: 0,20000 €
Datasheet

Similar


YAGEO
In Stock: 11.164
Unit Price: 0,12000 €
Datasheet
5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12105R10FNTA

DigiKey Part Number
CRCW12105R10FNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12105R10FNTA
Description
RES SMD 5.1 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12105R10FNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05404 €270,20 €
Manufacturers Standard Package
Unit Price without VAT:0,05404 €
Unit Price with VAT:0,06431 €