CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12105K60FKEA

DigiKey Part Number
541-5.60KAATR-ND - Tape & Reel (TR)
541-5.60KAACT-ND - Cut Tape (CT)
541-5.60KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12105K60FKEA
Description
RES SMD 5.6K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12105K60FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08400 €0,84 €
250,06640 €1,66 €
500,05660 €2,83 €
1000,04440 €4,44 €
2500,03860 €9,65 €
5000,03624 €18,12 €
1.0000,03264 €32,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02742 €137,10 €
10.0000,02507 €250,70 €
15.0000,02488 €373,20 €
25.0000,02168 €542,00 €
35.0000,02071 €724,85 €
50.0000,01975 €987,50 €
60.0000,01971 €1.182,60 €
120.0000,01960 €2.352,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €