CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121051R0JNEA

DigiKey Part Number
541-51VTR-ND - Tape & Reel (TR)
541-51VCT-ND - Cut Tape (CT)
541-51VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121051R0JNEA
Description
RES SMD 51 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121051R0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,07900 €0,79 €
250,06200 €1,55 €
500,05220 €2,61 €
1000,04280 €4,28 €
2500,03612 €9,03 €
5000,03312 €16,56 €
1.0000,02972 €29,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02138 €106,90 €
10.0000,02026 €202,60 €
15.0000,02015 €302,25 €
25.0000,02003 €500,75 €
35.0000,01996 €698,60 €
50.0000,01988 €994,00 €
60.0000,01985 €1.191,00 €
120.0000,01969 €2.362,80 €
125.0000,01965 €2.456,25 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €