26.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121026R1FKEA

DigiKey Part Number
541-26.1AATR-ND - Tape & Reel (TR)
541-26.1AACT-ND - Cut Tape (CT)
541-26.1AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121026R1FKEA
Description
RES SMD 26.1 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121026R1FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.659
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08500 €0,85 €
250,06720 €1,68 €
500,05700 €2,85 €
1000,04910 €4,91 €
2500,04108 €10,27 €
5000,03648 €18,24 €
1.0000,03286 €32,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02761 €138,05 €
10.0000,02589 €258,90 €
15.0000,02505 €375,75 €
25.0000,02414 €603,50 €
35.0000,02362 €826,70 €
50.0000,02313 €1.156,50 €
60.0000,02290 €1.374,00 €
120.0000,02214 €2.656,80 €
125.0000,02210 €2.762,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €