CRCW121010K5FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,02921 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3.322
Unit Price: 0,24000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03148 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,07657 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03274 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01707 €
Datasheet
10.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121010K5FKTA

DigiKey Part Number
CRCW121010K5FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121010K5FKTA
Description
RES SMD 10.5K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121010K5FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06556 €327,80 €
Manufacturers Standard Package
Unit Price without VAT:0,06556 €
Unit Price with VAT:0,07802 €