
CRCW121010K0FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW121010K0FKTATR-ND - Tape & Reel (TR) 541-CRCW121010K0FKTACT-ND - Cut Tape (CT) 541-CRCW121010K0FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121010K0FKTA |
Description | RES SMD 10K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121010K0FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,09050 € | 9,05 € |
| 250 | 0,08268 € | 20,67 € |
| 500 | 0,07644 € | 38,22 € |
| 1.000 | 0,07046 € | 70,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06212 € | 310,60 € |
| 10.000 | 0,05907 € | 590,70 € |
| 15.000 | 0,05748 € | 862,20 € |
| 25.000 | 0,05586 € | 1.396,50 € |
| 35.000 | 0,05525 € | 1.933,75 € |
| 50.000 | 0,05465 € | 2.732,50 € |
| 60.000 | 0,05433 € | 3.259,80 € |
| 120.000 | 0,05307 € | 6.368,40 € |
| 125.000 | 0,05301 € | 6.626,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

