
CRCW1210105RFKEA | |
---|---|
DigiKey Part Number | 541-105AATR-ND - Tape & Reel (TR) 541-105AACT-ND - Cut Tape (CT) 541-105AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210105RFKEA |
Description | RES SMD 105 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210105RFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,08400 € | 0,84 € |
25 | 0,06640 € | 1,66 € |
50 | 0,05660 € | 2,83 € |
100 | 0,04870 € | 4,87 € |
250 | 0,04080 € | 10,20 € |
500 | 0,03624 € | 18,12 € |
1.000 | 0,03264 € | 32,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02742 € | 137,10 € |
10.000 | 0,02571 € | 257,10 € |
15.000 | 0,02488 € | 373,20 € |
25.000 | 0,02398 € | 599,50 € |
35.000 | 0,02346 € | 821,10 € |
50.000 | 0,02297 € | 1.148,50 € |
60.000 | 0,02275 € | 1.365,00 € |
120.000 | 0,02199 € | 2.638,80 € |
125.000 | 0,02195 € | 2.743,75 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |