
CRCW1206750RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW1206750RFKTATR-ND - Tape & Reel (TR) 541-CRCW1206750RFKTACT-ND - Cut Tape (CT) 541-CRCW1206750RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206750RFKTA |
Description | RES SMD 750 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206750RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03830 € | 3,83 € |
| 250 | 0,03168 € | 7,92 € |
| 500 | 0,02790 € | 13,95 € |
| 1.000 | 0,02489 € | 24,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02051 € | 102,55 € |
| 10.000 | 0,01876 € | 187,60 € |
| 15.000 | 0,01840 € | 276,00 € |
| 25.000 | 0,01542 € | 385,50 € |
| 35.000 | 0,01536 € | 537,60 € |
| 50.000 | 0,01530 € | 765,00 € |
| 60.000 | 0,01527 € | 916,20 € |
| 120.000 | 0,01518 € | 1.821,60 € |
| 125.000 | 0,01517 € | 1.896,25 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

