
CRCW12064R70JNEAIF | |
---|---|
DigiKey Part Number | 541-4.7ARTR-ND - Tape & Reel (TR) 541-4.7ARCT-ND - Cut Tape (CT) 541-4.7ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R70JNEAIF |
Description | RES SMD 4.7 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R70JNEAIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,21600 € | 2,16 € |
25 | 0,17960 € | 4,49 € |
50 | 0,15840 € | 7,92 € |
100 | 0,14150 € | 14,15 € |
250 | 0,12468 € | 31,17 € |
500 | 0,11492 € | 57,46 € |
1.000 | 0,10716 € | 107,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09320 € | 466,00 € |
10.000 | 0,08540 € | 854,00 € |
15.000 | 0,08463 € | 1.269,45 € |
25.000 | 0,08381 € | 2.095,25 € |
35.000 | 0,08358 € | 2.925,30 € |
50.000 | 0,08336 € | 4.168,00 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |