CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064K70FKEBC

DigiKey Part Number
541-CRCW12064K70FKEBCTR-ND - Tape & Reel (TR)
541-CRCW12064K70FKEBCCT-ND - Cut Tape (CT)
541-CRCW12064K70FKEBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12064K70FKEBC
Description
RES 4.7K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064K70FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
250,03120 €0,78 €
500,02580 €1,29 €
1000,02150 €2,15 €
2500,01728 €4,32 €
5000,01486 €7,43 €
1.0000,01295 €12,95 €
5.0000,00992 €49,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00748 €74,80 €
20.0000,00740 €148,00 €
30.0000,00736 €220,80 €
50.0000,00731 €365,50 €
70.0000,00728 €509,60 €
100.0000,00725 €725,00 €
120.0000,00724 €868,80 €
240.0000,00697 €1.672,80 €
250.0000,00696 €1.740,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €