
CRCW12064K70FKEAHP | |
|---|---|
DigiKey Part Number | 541-4.70KUTR-ND - Tape & Reel (TR) 541-4.70KUCT-ND - Cut Tape (CT) 541-4.70KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K70FKEAHP |
Description | RES SMD 4.7K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K70FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,06550 € | 6,55 € |
| 250 | 0,05664 € | 14,16 € |
| 500 | 0,05292 € | 26,46 € |
| 1.000 | 0,04825 € | 48,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03870 € | 193,50 € |
| 10.000 | 0,03745 € | 374,50 € |
| 15.000 | 0,03638 € | 545,70 € |
| 25.000 | 0,03529 € | 882,25 € |
| 35.000 | 0,03518 € | 1.231,30 € |
| 50.000 | 0,03507 € | 1.753,50 € |
| 60.000 | 0,03501 € | 2.100,60 € |
| 120.000 | 0,03452 € | 4.142,40 € |
| 125.000 | 0,03447 € | 4.308,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

