
CRCW12064K70FHEAP | |
---|---|
DigiKey Part Number | 541-CRCW12064K70FHEAPTR-ND - Tape & Reel (TR) 541-CRCW12064K70FHEAPCT-ND - Cut Tape (CT) 541-CRCW12064K70FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K70FHEAP |
Description | RES SMD 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K70FHEAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,14700 € | 1,47 € |
25 | 0,11960 € | 2,99 € |
50 | 0,10400 € | 5,20 € |
100 | 0,09160 € | 9,16 € |
250 | 0,07916 € | 19,79 € |
500 | 0,07194 € | 35,97 € |
1.000 | 0,06621 € | 66,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05819 € | 290,95 € |
10.000 | 0,05547 € | 554,70 € |
15.000 | 0,05414 € | 812,10 € |
25.000 | 0,05270 € | 1.317,50 € |
35.000 | 0,05187 € | 1.815,45 € |
50.000 | 0,05109 € | 2.554,50 € |
60.000 | 0,05073 € | 3.043,80 € |
120.000 | 0,04952 € | 5.942,40 € |
125.000 | 0,04946 € | 6.182,50 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |