
CRCW120647K5FKTA | |
---|---|
DigiKey Part Number | 541-CRCW120647K5FKTATR-ND - Tape & Reel (TR) 541-CRCW120647K5FKTACT-ND - Cut Tape (CT) 541-CRCW120647K5FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120647K5FKTA |
Description | RES SMD 47.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647K5FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,06800 € | 0,68 € |
25 | 0,05320 € | 1,33 € |
50 | 0,04480 € | 2,24 € |
100 | 0,03770 € | 3,77 € |
250 | 0,03168 € | 7,92 € |
500 | 0,02790 € | 13,95 € |
1.000 | 0,02489 € | 24,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02051 € | 102,55 € |
10.000 | 0,01909 € | 190,90 € |
15.000 | 0,01822 € | 273,30 € |
25.000 | 0,01721 € | 430,25 € |
35.000 | 0,01714 € | 599,90 € |
50.000 | 0,01682 € | 841,00 € |
60.000 | 0,01663 € | 997,80 € |
120.000 | 0,01600 € | 1.920,00 € |
125.000 | 0,01597 € | 1.996,25 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |