
CRCW12063R60FKEAHP | |
|---|---|
DigiKey Part Number | 541-3.60UTR-ND - Tape & Reel (TR) 541-3.60UCT-ND - Cut Tape (CT) 541-3.60UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R60FKEAHP |
Description | RES SMD 3.6 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R60FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,09050 € | 9,05 € |
| 250 | 0,08444 € | 21,11 € |
| 500 | 0,07688 € | 38,44 € |
| 1.000 | 0,07112 € | 71,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06252 € | 312,60 € |
| 10.000 | 0,05637 € | 563,70 € |
| 15.000 | 0,05524 € | 828,60 € |
| 25.000 | 0,05407 € | 1.351,75 € |
| 35.000 | 0,05391 € | 1.886,85 € |
| 50.000 | 0,05376 € | 2.688,00 € |
| 60.000 | 0,05368 € | 3.220,80 € |
| 120.000 | 0,05344 € | 6.412,80 € |
| 125.000 | 0,05337 € | 6.671,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

