
CRCW120636R0FKEAC | |
---|---|
DigiKey Part Number | 541-CRCW120636R0FKEACTR-ND - Tape & Reel (TR) 541-CRCW120636R0FKEACCT-ND - Cut Tape (CT) 541-CRCW120636R0FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120636R0FKEAC |
Description | RES 36 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120636R0FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04000 € | 0,40 € |
25 | 0,03080 € | 0,77 € |
50 | 0,02560 € | 1,28 € |
100 | 0,02140 € | 2,14 € |
250 | 0,01716 € | 4,29 € |
500 | 0,01476 € | 7,38 € |
1.000 | 0,01286 € | 12,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01005 € | 50,25 € |
10.000 | 0,00651 € | 65,10 € |
15.000 | 0,00647 € | 97,05 € |
25.000 | 0,00642 € | 160,50 € |
35.000 | 0,00639 € | 223,65 € |
50.000 | 0,00636 € | 318,00 € |
60.000 | 0,00635 € | 381,00 € |
120.000 | 0,00630 € | 756,00 € |
125.000 | 0,00630 € | 787,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |