MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120633K0FKEAHP

DigiKey Part Number
541-33.0KUTR-ND - Tape & Reel (TR)
541-33.0KUCT-ND - Cut Tape (CT)
541-33.0KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120633K0FKEAHP
Description
RES SMD 33K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120633K0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13000 €1,30 €
250,10480 €2,62 €
500,09040 €4,52 €
1000,06970 €6,97 €
2500,06384 €15,96 €
5000,06152 €30,76 €
1.0000,05636 €56,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04907 €245,35 €
10.0000,04257 €425,70 €
15.0000,04104 €615,60 €
25.0000,03950 €987,50 €
35.0000,03849 €1.347,15 €
50.0000,03748 €1.874,00 €
60.0000,03743 €2.245,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €