CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120633K0FKEA

DigiKey Part Number
541-33.0KFTR-ND - Tape & Reel (TR)
541-33.0KFCT-ND - Cut Tape (CT)
541-33.0KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120633K0FKEA
Description
RES SMD 33K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120633K0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.012
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
250,03240 €0,81 €
500,02680 €1,34 €
1000,02240 €2,24 €
2500,01804 €4,51 €
5000,01556 €7,78 €
1.0000,01360 €13,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00844 €42,20 €
10.0000,00788 €78,80 €
15.0000,00783 €117,45 €
25.0000,00733 €183,25 €
35.0000,00729 €255,15 €
50.0000,00726 €363,00 €
60.0000,00724 €434,40 €
120.0000,00719 €862,80 €
125.0000,00719 €898,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €