301 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206301KFKTA

DigiKey Part Number
541-CRCW1206301KFKTATR-ND - Tape & Reel (TR)
541-CRCW1206301KFKTACT-ND - Cut Tape (CT)
541-CRCW1206301KFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206301KFKTA
Description
RES SMD 301K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206301KFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06800 €0,68 €
250,05360 €1,34 €
500,04500 €2,25 €
1000,03800 €3,80 €
2500,03188 €7,97 €
5000,02808 €14,04 €
1.0000,02506 €25,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02065 €103,25 €
10.0000,01753 €175,30 €
15.0000,01743 €261,45 €
25.0000,01733 €433,25 €
35.0000,01726 €604,10 €
50.0000,01693 €846,50 €
60.0000,01674 €1.004,40 €
120.0000,01611 €1.933,20 €
125.0000,01608 €2.010,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €