
CRCW1206249KFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW1206249KFKTATR-ND - Tape & Reel (TR) 541-CRCW1206249KFKTACT-ND - Cut Tape (CT) 541-CRCW1206249KFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206249KFKTA |
Description | RES SMD 249K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206249KFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03410 € | 3,41 € |
| 250 | 0,02920 € | 7,30 € |
| 500 | 0,02740 € | 13,70 € |
| 1.000 | 0,02506 € | 25,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02090 € | 104,50 € |
| 10.000 | 0,01389 € | 138,90 € |
| 15.000 | 0,01381 € | 207,15 € |
| 25.000 | 0,01372 € | 343,00 € |
| 35.000 | 0,01366 € | 478,10 € |
| 50.000 | 0,01361 € | 680,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

