240 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206240RFKEC

DigiKey Part Number
541-CRCW1206240RFKECTR-ND - Tape & Reel (TR)
541-CRCW1206240RFKECCT-ND - Cut Tape (CT)
541-CRCW1206240RFKECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206240RFKEC
Description
RES SMD 240 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206240RFKEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04200 €0,42 €
250,03240 €0,81 €
500,02700 €1,35 €
1000,02250 €2,25 €
2500,01816 €4,54 €
5000,01566 €7,83 €
1.0000,01369 €13,69 €
5.0000,01055 €52,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00831 €166,20 €
40.0000,00823 €329,20 €
60.0000,00821 €492,60 €
100.0000,00790 €790,00 €
140.0000,00772 €1.080,80 €
200.0000,00756 €1.512,00 €
240.0000,00748 €1.795,20 €
480.0000,00722 €3.465,60 €
500.0000,00720 €3.600,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €