240 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206240RFKEAHP

DigiKey Part Number
541-CRCW1206240RFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW1206240RFKEAHPCT-ND - Cut Tape (CT)
541-CRCW1206240RFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206240RFKEAHP
Description
RES SMD 240 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206240RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.048
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10000 €1,00 €
250,08000 €2,00 €
500,06820 €3,41 €
1000,05710 €5,71 €
2500,04936 €12,34 €
5000,04476 €22,38 €
1.0000,04059 €40,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03460 €173,00 €
10.0000,03261 €326,10 €
15.0000,03165 €474,75 €
25.0000,03060 €765,00 €
35.0000,03000 €1.050,00 €
50.0000,02943 €1.471,50 €
60.0000,02917 €1.750,20 €
120.0000,02834 €3.400,80 €
125.0000,02825 €3.531,25 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €