
CRCW12061K50JNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW12061K50JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW12061K50JNEAIFCT-ND - Cut Tape (CT) 541-CRCW12061K50JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K50JNEAIF |
Description | RES SMD 1.5K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K50JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,15940 € | 7,97 € |
| 100 | 0,14240 € | 14,24 € |
| 250 | 0,12556 € | 31,39 € |
| 500 | 0,11570 € | 57,85 € |
| 1.000 | 0,10789 € | 107,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09727 € | 486,35 € |
| 10.000 | 0,08778 € | 877,80 € |
| 15.000 | 0,08566 € | 1.284,90 € |
| 25.000 | 0,08350 € | 2.087,50 € |
| 35.000 | 0,08327 € | 2.914,45 € |
| 50.000 | 0,08305 € | 4.152,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

