
CRCW12061K00FKECHP | |
|---|---|
DigiKey Part Number | 541-CRCW12061K00FKECHPTR-ND - Tape & Reel (TR) 541-CRCW12061K00FKECHPCT-ND - Cut Tape (CT) 541-CRCW12061K00FKECHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K00FKECHP |
Description | RES SMD 1K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K00FKECHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08140 € | 4,07 € |
| 100 | 0,06830 € | 6,83 € |
| 250 | 0,05976 € | 14,94 € |
| 500 | 0,05448 € | 27,24 € |
| 1.000 | 0,04972 € | 49,72 € |
| 5.000 | 0,04210 € | 210,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03358 € | 671,60 € |
| 40.000 | 0,03246 € | 1.298,40 € |
| 60.000 | 0,03234 € | 1.940,40 € |
| 100.000 | 0,03221 € | 3.221,00 € |
| 140.000 | 0,03213 € | 4.498,20 € |
| 200.000 | 0,03205 € | 6.410,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

