
CRCW12061K00FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.00KUTR-ND - Tape & Reel (TR) 541-1.00KUCT-ND - Cut Tape (CT) 541-1.00KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K00FKEAHP |
Description | RES SMD 1K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K00FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,05900 € | 5,90 € |
| 250 | 0,05388 € | 13,47 € |
| 500 | 0,04976 € | 24,88 € |
| 1.000 | 0,04528 € | 45,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03891 € | 194,55 € |
| 10.000 | 0,03674 € | 367,40 € |
| 15.000 | 0,03570 € | 535,50 € |
| 25.000 | 0,03462 € | 865,50 € |
| 35.000 | 0,03431 € | 1.200,85 € |
| 50.000 | 0,03400 € | 1.700,00 € |
| 60.000 | 0,03210 € | 1.926,00 € |
| 125.000 | 0,03205 € | 4.006,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

