
CRCW12061K00DHEAP | |
|---|---|
DigiKey Part Number | 541-1.0KBATR-ND - Tape & Reel (TR) 541-1.0KBACT-ND - Cut Tape (CT) 541-1.0KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K00DHEAP |
Description | RES SMD 1K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K00DHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,07850 € | 7,85 € |
| 250 | 0,06832 € | 17,08 € |
| 500 | 0,06736 € | 33,68 € |
| 1.000 | 0,06190 € | 61,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05774 € | 288,70 € |
| 10.000 | 0,04647 € | 464,70 € |
| 15.000 | 0,04627 € | 694,05 € |
| 25.000 | 0,04603 € | 1.150,75 € |
| 35.000 | 0,04589 € | 1.606,15 € |
| 50.000 | 0,04575 € | 2.287,50 € |
| 60.000 | 0,04569 € | 2.741,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

