
CRCW1206147RFKEA | |
|---|---|
DigiKey Part Number | 541-147FTR-ND - Tape & Reel (TR) 541-147FCT-ND - Cut Tape (CT) 541-147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206147RFKEA |
Description | RES SMD 147 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206147RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-1470ELF | Bourns Inc. | 12.205 | 118-CR1206-FX-1470ELFCT-ND | 0,09000 € | Direct |
| ERJ-8ENF1470V | Panasonic Industry | 15.101 | P147FCT-ND | 0,15000 € | Direct |
| AC1206FR-07147RL | YAGEO | 4.470 | 13-AC1206FR-07147RLCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02370 € | 2,37 € |
| 250 | 0,01912 € | 4,78 € |
| 500 | 0,01648 € | 8,24 € |
| 1.000 | 0,01439 € | 14,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01067 € | 53,35 € |
| 10.000 | 0,00975 € | 97,50 € |
| 15.000 | 0,00930 € | 139,50 € |
| 25.000 | 0,00881 € | 220,25 € |
| 35.000 | 0,00853 € | 298,55 € |
| 50.000 | 0,00827 € | 413,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

