
CRCW120610R0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW120610R0JNEBTR-ND - Tape & Reel (TR) 541-CRCW120610R0JNEBCT-ND - Cut Tape (CT) 541-CRCW120610R0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610R0JNEB |
Description | RES SMD 10 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610R0JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02070 € | 2,07 € |
| 250 | 0,01660 € | 4,15 € |
| 500 | 0,01180 € | 5,90 € |
| 5.000 | 0,00946 € | 47,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00815 € | 81,50 € |
| 20.000 | 0,00740 € | 148,00 € |
| 30.000 | 0,00698 € | 209,40 € |
| 50.000 | 0,00656 € | 328,00 € |
| 100.000 | 0,00602 € | 602,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

