
CRCW120610K7FKEA | |
---|---|
DigiKey Part Number | 541-10.7KFTR-ND - Tape & Reel (TR) 541-10.7KFCT-ND - Cut Tape (CT) 541-10.7KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610K7FKEA |
Description | RES SMD 10.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610K7FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04200 € | 0,42 € |
25 | 0,03240 € | 0,81 € |
50 | 0,02680 € | 1,34 € |
100 | 0,02100 € | 2,10 € |
250 | 0,01728 € | 4,32 € |
500 | 0,01556 € | 7,78 € |
1.000 | 0,01360 € | 13,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00844 € | 42,20 € |
10.000 | 0,00743 € | 74,30 € |
15.000 | 0,00693 € | 103,95 € |
25.000 | 0,00642 € | 160,50 € |
35.000 | 0,00639 € | 223,65 € |
50.000 | 0,00636 € | 318,00 € |
60.000 | 0,00635 € | 381,00 € |
120.000 | 0,00630 € | 756,00 € |
125.000 | 0,00630 € | 787,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |