
CRCW120610K0FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW120610K0FKTATR-ND - Tape & Reel (TR) 541-CRCW120610K0FKTACT-ND - Cut Tape (CT) 541-CRCW120610K0FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610K0FKTA |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610K0FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03800 € | 3,80 € |
| 250 | 0,03188 € | 7,97 € |
| 500 | 0,02808 € | 14,04 € |
| 1.000 | 0,02506 € | 25,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01771 € | 88,55 € |
| 10.000 | 0,01480 € | 148,00 € |
| 15.000 | 0,01472 € | 220,80 € |
| 25.000 | 0,01462 € | 365,50 € |
| 35.000 | 0,01456 € | 509,60 € |
| 50.000 | 0,01451 € | 725,50 € |
| 60.000 | 0,01448 € | 868,80 € |
| 120.000 | 0,01439 € | 1.726,80 € |
| 125.000 | 0,01438 € | 1.797,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

