
CRCW120610K0FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW120610K0FHEAPTR-ND - Tape & Reel (TR) 541-CRCW120610K0FHEAPCT-ND - Cut Tape (CT) 541-CRCW120610K0FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610K0FHEAP |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610K0FHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,12040 € | 3,01 € |
| 50 | 0,10460 € | 5,23 € |
| 100 | 0,08590 € | 8,59 € |
| 250 | 0,07732 € | 19,33 € |
| 500 | 0,07242 € | 36,21 € |
| 1.000 | 0,06667 € | 66,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05860 € | 293,00 € |
| 10.000 | 0,05367 € | 536,70 € |
| 15.000 | 0,05210 € | 781,50 € |
| 25.000 | 0,05050 € | 1.262,50 € |
| 35.000 | 0,04990 € | 1.746,50 € |
| 50.000 | 0,04931 € | 2.465,50 € |
| 60.000 | 0,04924 € | 2.954,40 € |
| 120.000 | 0,04900 € | 5.880,00 € |
| 125.000 | 0,04898 € | 6.122,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

