
CRCW1206100RFKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206100RFKTAHPTR-ND - Tape & Reel (TR) 541-CRCW1206100RFKTAHPCT-ND - Cut Tape (CT) 541-CRCW1206100RFKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100RFKTAHP |
Description | CRCW1206-HP 100 100R 1% RT1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79500 € | 7,95 € |
| 25 | 0,70160 € | 17,54 € |
| 50 | 0,64760 € | 32,38 € |
| 100 | 0,60450 € | 60,45 € |
| 250 | 0,56088 € | 140,22 € |
| 500 | 0,53564 € | 267,82 € |
| 1.000 | 0,52198 € | 521,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49287 € | 2.464,35 € |
| 10.000 | 0,48324 € | 4.832,40 € |
| 15.000 | 0,47853 € | 7.177,95 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

