
CRCW1206100RFKEAHP | |
|---|---|
DigiKey Part Number | 541-100UTR-ND - Tape & Reel (TR) 541-100UCT-ND - Cut Tape (CT) 541-100UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100RFKEAHP |
Description | RES SMD 100 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05230 € | 5,23 € |
| 250 | 0,04524 € | 11,31 € |
| 500 | 0,04112 € | 20,56 € |
| 1.000 | 0,03717 € | 37,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03235 € | 161,75 € |
| 10.000 | 0,02872 € | 287,20 € |
| 25.000 | 0,02773 € | 693,25 € |
| 35.000 | 0,02717 € | 950,95 € |
| 50.000 | 0,02664 € | 1.332,00 € |
| 60.000 | 0,02639 € | 1.583,40 € |
| 120.000 | 0,02556 € | 3.067,20 € |
| 125.000 | 0,02552 € | 3.190,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


