CRCW-P 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206100KDHEAP

DigiKey Part Number
541-100KBATR-ND - Tape & Reel (TR)
541-100KBACT-ND - Cut Tape (CT)
541-100KBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206100KDHEAP
Description
RES SMD 100K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206100KDHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,14800 €1,48 €
250,12040 €3,01 €
500,10460 €5,23 €
1000,09220 €9,22 €
2500,07972 €19,93 €
5000,07242 €36,21 €
1.0000,06667 €66,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05860 €293,00 €
10.0000,05585 €558,50 €
15.0000,05451 €817,65 €
25.0000,05306 €1.326,50 €
35.0000,05223 €1.828,05 €
50.0000,05144 €2.572,00 €
60.0000,05108 €3.064,80 €
120.0000,04986 €5.983,20 €
125.0000,04980 €6.225,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €