
CRCW08059M10FKEA | |
|---|---|
DigiKey Part Number | 541-9.10MCTR-ND - Tape & Reel (TR) 541-9.10MCCT-ND - Cut Tape (CT) 541-9.10MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08059M10FKEA |
Description | RES SMD 9.1M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08059M10FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01940 € | 1,94 € |
| 250 | 0,01544 € | 3,86 € |
| 500 | 0,01318 € | 6,59 € |
| 1.000 | 0,01142 € | 11,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00829 € | 41,45 € |
| 10.000 | 0,00751 € | 75,10 € |
| 15.000 | 0,00713 € | 106,95 € |
| 25.000 | 0,00672 € | 168,00 € |
| 35.000 | 0,00649 € | 227,15 € |
| 50.000 | 0,00627 € | 313,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

