CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08058K66FKTA

DigiKey Part Number
541-CRCW08058K66FKTATR-ND - Tape & Reel (TR)
541-CRCW08058K66FKTACT-ND - Cut Tape (CT)
541-CRCW08058K66FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08058K66FKTA
Description
RES SMD 8.66K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08058K66FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06400 €0,64 €
250,05000 €1,25 €
500,04200 €2,10 €
1000,03590 €3,59 €
2500,02900 €7,25 €
5000,02594 €12,97 €
1.0000,02310 €23,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01577 €78,85 €
10.0000,01379 €137,90 €
15.0000,01326 €198,90 €
25.0000,01273 €318,25 €
35.0000,01268 €443,80 €
50.0000,01263 €631,50 €
60.0000,01260 €756,00 €
120.0000,01252 €1.502,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €