
CRCW08058K45FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW08058K45FKTATR-ND - Tape & Reel (TR) 541-CRCW08058K45FKTACT-ND - Cut Tape (CT) 541-CRCW08058K45FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08058K45FKTA |
Description | RES SMD 8.45K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08058K45FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,02976 € | 7,44 € |
| 500 | 0,02612 € | 13,06 € |
| 1.000 | 0,02326 € | 23,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02090 € | 104,50 € |
| 10.000 | 0,01770 € | 177,00 € |
| 15.000 | 0,01704 € | 255,60 € |
| 25.000 | 0,01632 € | 408,00 € |
| 35.000 | 0,01591 € | 556,85 € |
| 50.000 | 0,01541 € | 770,50 € |
| 60.000 | 0,01534 € | 920,40 € |
| 120.000 | 0,01474 € | 1.768,80 € |
| 125.000 | 0,01471 € | 1.838,75 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

