CRCW080578R7FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00596 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00596 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.876
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00646 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01890 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01555 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4.771
Unit Price: 0,10000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.192
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00565 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01174 €
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080578R7FKTB

DigiKey Part Number
CRCW080578R7FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080578R7FKTB
Description
RES SMD 78.7 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
78.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080578R7FKTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01708 €170,80 €
Manufacturers Standard Package
Unit Price without VAT:0,01708 €
Unit Price with VAT:0,02033 €