Direct
Direct
Upgrade
Similar
Similar

CRCW08055R76FNTA | |
|---|---|
DigiKey Part Number | CRCW08055R76FNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08055R76FNTA |
Description | RES SMD 5.76 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.76 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055R76FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055R76FNEA | Vishay Dale | 0 | 541-5.76CTR-ND | 0,01109 € | Direct |
| RMCF0805FT5R76 | Stackpole Electronics Inc | 0 | RMCF0805FT5R76TR-ND | 0,00506 € | Direct |
| AA0805FR-075R76L | YAGEO | 0 | AA0805FR-075R76L-ND | 0,01551 € | Upgrade |
| AR0805FR-075R76L | YAGEO | 0 | AR0805FR-075R76L-ND | 0,06877 € | Similar |
| RC0805FR-075R76L | YAGEO | 5.175 | 311-5.76CRCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01525 € | 76,25 € |
| Unit Price without VAT: | 0,01525 € |
|---|---|
| Unit Price with VAT: | 0,01815 € |





