Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

CRCW08055R10FNTA | |
|---|---|
DigiKey Part Number | CRCW08055R10FNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08055R10FNTA |
Description | RES SMD 5.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055R10FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055R10FNEA | Vishay Dale | 18.629 | 541-CRCW08055R10FNEACT-ND | 0,11000 € | Direct |
| RMCF0805FT5R10 | Stackpole Electronics Inc | 68.294 | RMCF0805FT5R10CT-ND | 0,08000 € | Direct |
| AA0805FR-075R1L | YAGEO | 0 | AA0805FR-075R1L-ND | 0,01551 € | Upgrade |
| AC0805FR-075R1L | YAGEO | 23.323 | YAG3745CT-ND | 0,10000 € | Upgrade |
| AF0805FR-075R1L | YAGEO | 4.672 | 13-AF0805FR-075R1LCT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02029 € | 101,45 € |
| Unit Price without VAT: | 0,02029 € |
|---|---|
| Unit Price with VAT: | 0,02415 € |






