
CRCW08055M10FKEA | |
|---|---|
DigiKey Part Number | 541-5.10MCTR-ND - Tape & Reel (TR) 541-5.10MCCT-ND - Cut Tape (CT) 541-5.10MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055M10FKEA |
Description | RES SMD 5.1M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055M10FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01830 € | 1,83 € |
| 250 | 0,01460 € | 3,65 € |
| 500 | 0,01250 € | 6,25 € |
| 1.000 | 0,01083 € | 10,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00664 € | 33,20 € |
| 10.000 | 0,00471 € | 47,10 € |
| 15.000 | 0,00468 € | 70,20 € |
| 25.000 | 0,00464 € | 116,00 € |
| 35.000 | 0,00462 € | 161,70 € |
| 50.000 | 0,00460 € | 230,00 € |
| 60.000 | 0,00459 € | 275,40 € |
| 120.000 | 0,00455 € | 546,00 € |
| 125.000 | 0,00455 € | 568,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

