Similar
Similar
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805562KFKEB | |
|---|---|
DigiKey Part Number | CRCW0805562KFKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805562KFKEB |
Description | RES SMD 562K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805562KFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805562KFKEAC | Vishay Dale | 0 | CRCW0805562KFKEAC-ND | 0,00586 € | Similar |
| CRCW0805562KFKEBC | Vishay Dale | 0 | CRCW0805562KFKEBC-ND | 0,00586 € | Similar |
| ERJ-6ENF5623V | Panasonic Industry | 47.928 | P562KCCT-ND | 0,10000 € | Direct |
| RMCF0805FT562K | Stackpole Electronics Inc | 3.209 | 738-RMCF0805FT562KCT-ND | 0,08000 € | Direct |
| CR0805-FX-5623ELF | Bourns Inc. | 24.740 | 118-CR0805-FX-5623ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00635 € | 127,00 € |
| Unit Price without VAT: | 0,00635 € |
|---|---|
| Unit Price with VAT: | 0,00756 € |








