CRCW080554K9FKTA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02687 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02641 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,06141 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 29.371
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00646 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01708 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 57.525
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 23.631
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 12.487
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 4.620
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10.202
Unit Price: 0,19000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,04170 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01207 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06989 €
Datasheet
54.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080554K9FKTA

DigiKey Part Number
541-CRCW080554K9FKTATR-ND - Tape & Reel (TR)
541-CRCW080554K9FKTACT-ND - Cut Tape (CT)
541-CRCW080554K9FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080554K9FKTA
Description
RES SMD 54.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
54.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080554K9FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06500 €0,65 €
250,05040 €1,26 €
500,04240 €2,12 €
1000,03610 €3,61 €
2500,02976 €7,44 €
5000,02794 €13,97 €
1.0000,02326 €23,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01927 €96,35 €
10.0000,01770 €177,00 €
15.0000,01704 €255,60 €
25.0000,01632 €408,00 €
35.0000,01591 €556,85 €
50.0000,01552 €776,00 €
60.0000,01534 €920,40 €
120.0000,01474 €1.768,80 €
125.0000,01471 €1.838,75 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €