Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW08054K02FKTC | |
|---|---|
DigiKey Part Number | CRCW08054K02FKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08054K02FKTC |
Description | RES SMD 4.02K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K02FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054K02FKEAC | Vishay Dale | 110.966 | 541-CRCW08054K02FKEACCT-ND | 0,08000 € | Similar |
| CRCW08054K02FKEBC | Vishay Dale | 0 | CRCW08054K02FKEBC-ND | 0,00586 € | Similar |
| CRCW08054K02DHEAP | Vishay Dale | 0 | CRCW08054K02DHEAP-ND | 0,03324 € | Parametric Equivalent |
| CRCW08054K02DKEBP | Vishay Dale | 0 | CRCW08054K02DKEBP-ND | 0,02764 € | Parametric Equivalent |
| CRCW08054K02FKTB | Vishay Dale | 0 | CRCW08054K02FKTB-ND | 0,01681 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01530 € | 306,00 € |
| Unit Price without VAT: | 0,01530 € |
|---|---|
| Unit Price with VAT: | 0,01821 € |







