Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805499KFKEBC | |
|---|---|
DigiKey Part Number | CRCW0805499KFKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805499KFKEBC |
Description | RES 499K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805499KFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805499KFKEB | Vishay Dale | 0 | CRCW0805499KFKEB-ND | 0,00635 € | Upgrade |
| CRCW0805499KFKTB | Vishay Dale | 0 | CRCW0805499KFKTB-ND | 0,01681 € | Upgrade |
| RCV0805499KFKEA | Vishay Dale | 0 | BC2808CT-ND | 0,19000 € | Upgrade |
| CRCW0805499KFKEAC | Vishay Dale | 55.208 | 541-CRCW0805499KFKEACCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW0805499KFKTA | Vishay Dale | 17.569 | 541-3028-1-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00586 € | 293,00 € |
| Unit Price without VAT: | 0,00586 € |
|---|---|
| Unit Price with VAT: | 0,00697 € |









