47.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080547K5FKEAHP

DigiKey Part Number
541-47.5KTTR-ND - Tape & Reel (TR)
541-47.5KTCT-ND - Cut Tape (CT)
541-47.5KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080547K5FKEAHP
Description
RES SMD 47.5K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080547K5FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,08600 €0,86 €
250,06840 €1,71 €
500,05800 €2,90 €
1000,04380 €4,38 €
2500,03792 €9,48 €
5000,03596 €17,98 €
1.0000,03364 €33,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02831 €141,55 €
10.0000,02686 €268,60 €
15.0000,02571 €385,65 €
25.0000,02273 €568,25 €
35.0000,02265 €792,75 €
50.0000,02257 €1.128,50 €
60.0000,02253 €1.351,80 €
120.0000,02240 €2.688,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €