
CRCW0805470KJNEAHP | |
|---|---|
DigiKey Part Number | 541-470KTATR-ND - Tape & Reel (TR) 541-470KTACT-ND - Cut Tape (CT) 541-470KTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805470KJNEAHP |
Description | RES SMD 470K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805470KJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,04760 € | 4,76 € |
| 250 | 0,04116 € | 10,29 € |
| 500 | 0,03716 € | 18,58 € |
| 1.000 | 0,03349 € | 33,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02817 € | 140,85 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

